Part Details for LFSPXO056297CUTT by IQD Frequency Products
Overview of LFSPXO056297CUTT by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO056297CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO056297CUTT
|
Mouser Electronics | Standard Clock Oscillators 26MHz 3.3V 50ppm -40C +85C RoHS: Compliant | 0 |
|
$1.1600 / $1.9600 | Order Now |
Part Details for LFSPXO056297CUTT
LFSPXO056297CUTT CAD Models
LFSPXO056297CUTT Part Data Attributes
|
LFSPXO056297CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO056297CUTT
IQD Frequency Products
HCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for LFSPXO056297CUTT
This table gives cross-reference parts and alternative options found for LFSPXO056297CUTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO056297CUTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASV2-26.000MHZ-FC-L1 | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | LFSPXO056297CUTT vs ASV2-26.000MHZ-FC-L1 |
ASV2-26.000MHZ-IC-L3 | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | LFSPXO056297CUTT vs ASV2-26.000MHZ-IC-L3 |
ASV2-26.000MHZ-DC-T | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | LFSPXO056297CUTT vs ASV2-26.000MHZ-DC-T |
ASV2-26.000MHZ-LC-L3 | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | LFSPXO056297CUTT vs ASV2-26.000MHZ-LC-L3 |
ASV-26.000MHZ-EC-T | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | LFSPXO056297CUTT vs ASV-26.000MHZ-EC-T |
ASV-26.000MHZ-C-50 | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | LFSPXO056297CUTT vs ASV-26.000MHZ-C-50 |
ASV2-26.000MHZ-FC-T | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | LFSPXO056297CUTT vs ASV2-26.000MHZ-FC-T |
ASV2-26.000MHZ-C-L3 | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | LFSPXO056297CUTT vs ASV2-26.000MHZ-C-L3 |
ASV-26.000MHZ-IC-T5 | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | LFSPXO056297CUTT vs ASV-26.000MHZ-IC-T5 |
ASV2-26.000MHZ-C | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | LFSPXO056297CUTT vs ASV2-26.000MHZ-C |