Part Details for LFSPXO056289REEL by IQD Frequency Products
Overview of LFSPXO056289REEL by IQD Frequency Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LFSPXO056289REEL
LFSPXO056289REEL CAD Models
LFSPXO056289REEL Part Data Attributes:
|
LFSPXO056289REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO056289REEL
IQD Frequency Products
HCMOS Output Clock Oscillator, 12MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for LFSPXO056289REEL
This table gives cross-reference parts and alternative options found for LFSPXO056289REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO056289REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASV2-12.000MHZ-C-L1-T | XTAL OSC XO 12.0000MHZ HCMOS SMD | Abracon Corporation | LFSPXO056289REEL vs ASV2-12.000MHZ-C-L1-T |
ASD-12.000MHZ-E-C-T | HCMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN | Abracon Corporation | LFSPXO056289REEL vs ASD-12.000MHZ-E-C-T |