LFSPXO025912BULK
IQD Frequency Products
Description: CMOS Output Clock Oscillator, 10MHz Nom

Overview of LFSPXO025912BULK by IQD Frequency Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LFSPXO025912BULK by IQD Frequency Products

Part # Manufacturer Description Stock Price Buy
DISTI # 1923-1040-ND
DigiKey XTAL OSC XO 10.0000MHZ CMOS SMD Min Qty: 100 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $1.6180
$1.6180 Buy Now
DISTI # 449-LFSPXO025912BULK
Mouser Electronics Standard Clock Oscillators 10.0MHz 7.0 x 5.0 x 1.4mm RoHS: Compliant 0
  • 1 $2.0300
  • 10 $1.9400
  • 100 $1.6200
  • 500 $1.5200
  • 1,000 $1.4500
  • 2,500 $1.4200
  • 5,000 $1.3900
$1.3900 / $2.0300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Container: Bulk 0
Bulk
  • 100 $1.1900
$1.1900 Buy Now
DISTI # LFSPXO025912BUL
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 100 0
  • 100 $1.2400
  • 1,000 $0.9000
$0.9000 / $1.2400 Buy Now

CAD Models for LFSPXO025912BULK by IQD Frequency Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFSPXO025912BULK by IQD Frequency Products

LFSPXO025912BULK
IQD Frequency Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
IQD FREQUENCY PRODUCTS LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
IQD
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
7.2mm x 5.2mm x 1.4mm
Rise Time-Max
5 ns
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
40/60 %
Want to compare parts?
  1. LFSPXO025912BULK
    IQD Frequency Products
    CMOS Output Clock Oscillator, 10MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFSPXO025912BULK by IQD Frequency Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFSPXO025912BULK by IQD Frequency Products

Select Manufacturer
Which Manufacturer of LFSPXO025912BULK would you like to use for your alert(s)?
  • Please alert me when LFSPXO025912BULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFSPXO025912BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFSPXO025912BULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFSPXO025912BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFSPXO025912BULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFSPXO025912BULK by IQD Frequency Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: