Part Details for LFSPXO009590CUTT by IQD Frequency Products
Overview of LFSPXO009590CUTT by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO009590CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO009590CUTT
|
Mouser Electronics | Standard Clock Oscillators 32MHz 5 X 3.2mm RoHS: Compliant | 0 |
|
$3.4000 / $4.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.8800 | Buy Now |
DISTI #
32.00M-CFPS-69
|
TME | Generator: quartz, 32MHz, SMD, 3.3V, ±50ppm, -40÷85°C, 5x3.2x0.95mm Min Qty: 100 | 0 |
|
$3.4700 | RFQ |
Part Details for LFSPXO009590CUTT
LFSPXO009590CUTT CAD Models
LFSPXO009590CUTT Part Data Attributes
|
LFSPXO009590CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO009590CUTT
IQD Frequency Products
CMOS Output Clock Oscillator, 32MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 12 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.95mm | |
Rise Time-Max | 12 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |