Programmable Logic
LFSC3GA25E-6FFAN1020C
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 104 CLBs, 25000 Gates, 1000MHz, 25400-Cell, CMOS, PBGA1020, 33 X 33 MM, LEAD FREE, FCBGA-1020

Overview of LFSC3GA25E-6FFAN1020C by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LFSC3GA25E-6FFAN1020C by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFSC3GA25E-6FFAN1020C by Lattice Semiconductor Corporation

LFSC3GA25E-6FFAN1020C
Lattice Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
33 X 33 MM, LEAD FREE, FCBGA-1020
Pin Count
1020
Reach Compliance Code
unknown
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Clock Frequency-Max
147.7 MHz
Combinatorial Delay of a CLB-Max
0.172 ns
JESD-30 Code
S-PBGA-B1020
Length
33 mm
Number of CLBs
104
Number of Equivalent Gates
25000
Number of Inputs
476
Number of Logic Cells
25400
Number of Outputs
476
Number of Terminals
1020
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
104 CLBS, 25000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1020,32X32,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.82 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
33 mm
Want to compare parts?
  1. LFSC3GA25E-6FFAN1020C
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 104 CLBs, 25000 Gates, 1000MHz, 25400-Cell, CMOS, PBGA1020, 33 X 33 MM, LEAD FREE, FCBGA-1020
    VS

Alternate Parts for LFSC3GA25E-6FFAN1020C

This table gives cross-reference parts and alternative options found for LFSC3GA25E-6FFAN1020C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSC3GA25E-6FFAN1020C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LFSC3GA25E-6FFN1020C Field Programmable Gate Array, 104 CLBs, 25000 Gates, 1000MHz, 25400-Cell, CMOS, PBGA1020, 33 X 33 MM, LEAD FREE, FCBGA-1020 Lattice Semiconductor Corporation LFSC3GA25E-6FFAN1020C vs LFSC3GA25E-6FFN1020C
LFSC3GA25E-5FFA1020C Field Programmable Gate Array, 104 CLBs, 25000 Gates, 1000MHz, 25400-Cell, CMOS, PBGA1020, 33 X 33 MM, FCBGA-1020 Lattice Semiconductor Corporation LFSC3GA25E-6FFAN1020C vs LFSC3GA25E-5FFA1020C
LFSC3GA25E-5FFA1020I Field Programmable Gate Array, 104 CLBs, 25000 Gates, 1000MHz, 25400-Cell, CMOS, PBGA1020, 33 X 33 MM, FCBGA-1020 Lattice Semiconductor Corporation LFSC3GA25E-6FFAN1020C vs LFSC3GA25E-5FFA1020I
LFSC3GA25E-5FFN1020C Field Programmable Gate Array, 104 CLBs, 25000 Gates, 1000MHz, 25400-Cell, CMOS, PBGA1020, 33 X 33 MM, LEAD FREE, FCBGA-1020 Lattice Semiconductor Corporation LFSC3GA25E-6FFAN1020C vs LFSC3GA25E-5FFN1020C
LFSC3GA25E-7FF1020C Field Programmable Gate Array, 104 CLBs, 25000 Gates, 1000MHz, 25400-Cell, CMOS, PBGA1020, 33 X 33 MM, FCBGA-1020 Lattice Semiconductor Corporation LFSC3GA25E-6FFAN1020C vs LFSC3GA25E-7FF1020C
LFSC3GA25E-5FFAN1020I Field Programmable Gate Array, 104 CLBs, 25000 Gates, 1000MHz, 25400-Cell, CMOS, PBGA1020, 33 X 33 MM, LEAD FREE, FCBGA-1020 Lattice Semiconductor Corporation LFSC3GA25E-6FFAN1020C vs LFSC3GA25E-5FFAN1020I
LFSCM3GA25EP1-5FF1020I Field Programmable Gate Array, 104 CLBs, 25000 Gates, 1000MHz, 25400-Cell, CMOS, PBGA1020, 33 X 33 MM, FCBGA-1020 Lattice Semiconductor Corporation LFSC3GA25E-6FFAN1020C vs LFSCM3GA25EP1-5FF1020I
LFSCM3GA25EP1-7FFN1020C Field Programmable Gate Array, 104 CLBs, 25000 Gates, 1000MHz, 25400-Cell, CMOS, PBGA1020, 33 X 33 MM, LEAD FREE, FCBGA-1020 Lattice Semiconductor Corporation LFSC3GA25E-6FFAN1020C vs LFSCM3GA25EP1-7FFN1020C
LFSCM3GA25EP1-5FFN1020C Field Programmable Gate Array, 104 CLBs, 25000 Gates, 1000MHz, 25400-Cell, CMOS, PBGA1020, 33 X 33 MM, LEAD FREE, FCBGA-1020 Lattice Semiconductor Corporation LFSC3GA25E-6FFAN1020C vs LFSCM3GA25EP1-5FFN1020C
LFSCM3GA25EP1-5FFAN1020C Field Programmable Gate Array, 104 CLBs, 25000 Gates, 1000MHz, 25400-Cell, CMOS, PBGA1020, 33 X 33 MM, LEAD FREE, FCBGA-1020 Lattice Semiconductor Corporation LFSC3GA25E-6FFAN1020C vs LFSCM3GA25EP1-5FFAN1020C

Related Parts for LFSC3GA25E-6FFAN1020C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFSC3GA25E-6FFAN1020C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFSC3GA25E-6FFAN1020C by Lattice Semiconductor Corporation

  • Please alert me when LFSC3GA25E-6FFAN1020C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFSC3GA25E-6FFAN1020C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFSC3GA25E-6FFAN1020C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFSC3GA25E-6FFAN1020C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFSC3GA25E-6FFAN1020C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFSC3GA25E-6FFAN1020C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: