Part Details for LFSC3GA15E-6FN256I by Lattice Semiconductor Corporation
Overview of LFSC3GA15E-6FN256I by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LFSC3GA15E-6FN256I
LFSC3GA15E-6FN256I CAD Models
LFSC3GA15E-6FN256I Part Data Attributes
|
LFSC3GA15E-6FN256I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFSC3GA15E-6FN256I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 56 CLBs, 15000 Gates, 1000MHz, 15200-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, LEAD FREE, FPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 147.7 MHz | |
Combinatorial Delay of a CLB-Max | 0.172 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 56 | |
Number of Equivalent Gates | 15000 | |
Number of Inputs | 139 | |
Number of Logic Cells | 15200 | |
Number of Outputs | 139 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 56 CLBS, 15000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |
Alternate Parts for LFSC3GA15E-6FN256I
This table gives cross-reference parts and alternative options found for LFSC3GA15E-6FN256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSC3GA15E-6FN256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFSC3GA15E-6FN256C | Field Programmable Gate Array, 56 CLBs, 15000 Gates, 1000MHz, 15200-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | LFSC3GA15E-6FN256I vs LFSC3GA15E-6FN256C |