Part Details for LFPTXO000244BULK by IQD Frequency Products
Overview of LFPTXO000244BULK by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFPTXO000244BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1229-ND
|
DigiKey | XTAL OSC TCXO 20.0000MHZ HCMOS Min Qty: 1 Lead time: 24 Weeks Container: Strip |
374 In Stock |
|
$46.0624 / $55.7200 | Buy Now |
DISTI #
449-LFPTXO000244BULK
|
Mouser Electronics | TCXO Oscillators 20.0MHz 5.0 x 3.2 x 1.8mm RoHS: Compliant | 33 |
|
$46.0400 / $54.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$49.1400 | Buy Now |
DISTI #
LFPTXO000244BUL
|
Richardson RFPD | OSCILLATOR TCXO/VCTCXO RoHS: Compliant Min Qty: 10 | 0 |
|
$24.4500 / $51.4900 | Buy Now |
Part Details for LFPTXO000244BULK
LFPTXO000244BULK CAD Models
LFPTXO000244BULK Part Data Attributes
|
LFPTXO000244BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFPTXO000244BULK
IQD Frequency Products
HCMOS Output Clock Oscillator, 1.5MHz Min, 52MHz Max, 20MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 52 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12,167 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |