There are no models available for this part yet.
Overview of LFN50J1K5E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LFN50J1K5E by Ohmite Mfg Co
Part Data Attributes for LFN50J1K5E by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Additional Feature
|
FLAME PROOF, NON INDUCTIVE
|
Construction
|
Tubular
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Package Diameter
|
14.3 mm
|
Package Length
|
101.6 mm
|
Package Style
|
Chassis Mount
|
Rated Power Dissipation (P)
|
50 W
|
Rated Temperature
|
25 °C
|
Resistance
|
1500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
260 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
1625 V
|
Alternate Parts for LFN50J1K5E
This table gives cross-reference parts and alternative options found for LFN50J1K5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFN50J1K5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLFN50J1K5E | Fixed Resistor, Wire Wound, 50W, 1500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | LFN50J1K5E vs CLFN50J1K5E |
CL50J1K5E | Fixed Resistor, Wire Wound, 50W, 1500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | LFN50J1K5E vs CL50J1K5E |
SL50J1K5E | Fixed Resistor, Wire Wound, 50W, 1500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | LFN50J1K5E vs SL50J1K5E |
LN50J1K5E | Fixed Resistor, Wire Wound, 50W, 1500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | LFN50J1K5E vs LN50J1K5E |
SLFN50J1K5E | Fixed Resistor, Wire Wound, 50W, 1500ohm, 1625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | LFN50J1K5E vs SLFN50J1K5E |