Part Details for LFN100J5K0E by Ohmite Mfg Co
Overview of LFN100J5K0E by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LFN100J5K0E
LFN100J5K0E CAD Models
LFN100J5K0E Part Data Attributes
|
LFN100J5K0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LFN100J5K0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 100W, 5000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | All-Welded | |
Number of Terminals | 2 | |
Package Diameter | 19.1 mm | |
Package Length | 165.1 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 270 | |
Technology | WIRE WOUND | |
Temperature Coefficient | -260,260 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 2845 V |
Alternate Parts for LFN100J5K0E
This table gives cross-reference parts and alternative options found for LFN100J5K0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFN100J5K0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L100J5K0E | Fixed Resistor, Wire Wound, 100W, 5000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT | Ohmite Mfg Co | LFN100J5K0E vs L100J5K0E |
LF100J5K0E | Fixed Resistor, Wire Wound, 100W, 5000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | LFN100J5K0E vs LF100J5K0E |
LN100J5K0E | Fixed Resistor, Wire Wound, 100W, 5000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | LFN100J5K0E vs LN100J5K0E |