Part Details for LFN100J10KE by Ohmite Mfg Co
Overview of LFN100J10KE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LFN100J10KE
LFN100J10KE CAD Models
LFN100J10KE Part Data Attributes
|
LFN100J10KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LFN100J10KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 100W, 10000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | All-Welded | |
Number of Terminals | 2 | |
Package Diameter | 19.1 mm | |
Package Length | 165.1 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 270 | |
Technology | WIRE WOUND | |
Temperature Coefficient | -260,260 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 2845 V |
Alternate Parts for LFN100J10KE
This table gives cross-reference parts and alternative options found for LFN100J10KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFN100J10KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLN100J10KE | Fixed Resistor, Wire Wound, 100W, 10000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | LFN100J10KE vs CLN100J10KE |
LF100J10KE | Fixed Resistor, Wire Wound, 100W, 10000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | LFN100J10KE vs LF100J10KE |
CL100J10KE | Fixed Resistor, Wire Wound, 100W, 10000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | LFN100J10KE vs CL100J10KE |
LN100J10KE | Fixed Resistor, Wire Wound, 100W, 10000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, | Ohmite Mfg Co | LFN100J10KE vs LN100J10KE |
SL100J10KE | Fixed Resistor, Wire Wound, 100W, 10000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | LFN100J10KE vs SL100J10KE |
CLFN100J10KE | Fixed Resistor, Wire Wound, 100W, 10000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | LFN100J10KE vs CLFN100J10KE |