Part Details for LFMCXO064079BULK by IQD Frequency Products
Overview of LFMCXO064079BULK by IQD Frequency Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LFMCXO064079BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1799-ND
|
DigiKey | XTAL OSC VCMCXO 19.2000MHZ HCMOS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.1330 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$52.9400 | Buy Now |
|
Quest Components | HCMOS OUTPUT CLOCK OSCILLATOR, 19.2MHZ NOM | 1 |
|
$45.5000 | Buy Now |
DISTI #
IQMT100-3-19.2M-05
|
TME | Generator: MCXO, 19.2MHz, SMD, 3.3V, ±0.05ppm, -40÷85°C, 7x5x2.4mm Min Qty: 1 | 0 |
|
$88.1800 / $111.0300 | RFQ |
DISTI #
LFMCXO064079BUL
|
Richardson RFPD | OSCILLATOR TCXO/VCTCXO RoHS: Compliant Min Qty: 10 | 0 |
|
$39.1300 / $55.4700 | Buy Now |
Part Details for LFMCXO064079BULK
LFMCXO064079BULK CAD Models
LFMCXO064079BULK Part Data Attributes
|
LFMCXO064079BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFMCXO064079BULK
IQD Frequency Products
HCMOS Output Clock Oscillator, 19.2MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 15 ppm | |
Frequency Stability | 0.05% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 2.4mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |