Part Details for LFF1/4CLTA2212F by KOA Speer Electronics Inc
Overview of LFF1/4CLTA2212F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LFF1/4CLTA2212F
LFF1/4CLTA2212F CAD Models
LFF1/4CLTA2212F Part Data Attributes
|
LFF1/4CLTA2212F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LFF1/4CLTA2212F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 22100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION, FLAME PROOF | |
JESD-609 Code | e0 | |
Manufacturer Series | LFF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for LFF1/4CLTA2212F
This table gives cross-reference parts and alternative options found for LFF1/4CLTA2212F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFF1/4CLTA2212F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF1/4LCLTA2212F | Fixed Resistor, Metal Film, 0.25W, 22100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | LFF1/4CLTA2212F vs LF1/4LCLTA2212F |
LFF1/41/4CTA2212F | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 22100 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | LFF1/4CLTA2212F vs LFF1/41/4CTA2212F |
LFF1/4CTA2212F | Fixed Resistor, Metal Film, 0.25W, 22100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | LFF1/4CLTA2212F vs LFF1/4CTA2212F |