LFF1/41/4DTTA1742F
KOA Speer Electronics Inc
Description: RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 17400 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of LFF1/41/4DTTA1742F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LFF1/41/4DTTA1742F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFF1/41/4DTTA1742F by KOA Speer Electronics Inc

LFF1/41/4DTTA1742F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
Radial, 2910
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Lead Frame
JESD-609 Code
e3
Lead Spacing
5.08 mm
Manufacturer Series
LFF
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
5.5 mm
Package Length
7.25 mm
Package Shape
TUBULAR PACKAGE
Package Style
Radial
Package Width
2.54 mm
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
17400 Ω
Resistor Type
FIXED RESISTOR
Series
LFF
Size Code
2910
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
FLAT
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. LFF1/41/4DTTA1742F
    KOA Speer Electronics Inc
    RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 17400 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFF1/41/4DTTA1742F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFF1/41/4DTTA1742F by KOA Speer Electronics Inc

  • Please alert me when LFF1/41/4DTTA1742F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFF1/41/4DTTA1742F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFF1/41/4DTTA1742F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFF1/41/4DTTA1742F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFF1/41/4DTTA1742F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFF1/41/4DTTA1742F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: