Part Details for LFECP10E-4FN484C by Lattice Semiconductor Corporation
Overview of LFECP10E-4FN484C by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LFECP10E-4FN484C
LFECP10E-4FN484C CAD Models
LFECP10E-4FN484C Part Data Attributes
|
LFECP10E-4FN484C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFECP10E-4FN484C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 1280 CLBs, 420MHz, 10200-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-484
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA484,22X22,40 | |
Pin Count | 484 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 420 MHz | |
Combinatorial Delay of a CLB-Max | 0.48 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1280 | |
Number of Inputs | 288 | |
Number of Logic Cells | 10200 | |
Number of Outputs | 288 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1280 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 23 mm |
Alternate Parts for LFECP10E-4FN484C
This table gives cross-reference parts and alternative options found for LFECP10E-4FN484C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFECP10E-4FN484C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFECP10E-4F484I | Field Programmable Gate Array, 1280 CLBs, 420MHz, 10200-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, PLASTIC, FPBGA-484 | Lattice Semiconductor Corporation | LFECP10E-4FN484C vs LFECP10E-4F484I |
LFECP10E-4F484C | Field Programmable Gate Array, 1280 CLBs, 420MHz, 10200-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, PLASTIC, FPBGA-484 | Lattice Semiconductor Corporation | LFECP10E-4FN484C vs LFECP10E-4F484C |
LFECP10E-4FN484I | Field Programmable Gate Array, 1280 CLBs, 420MHz, 10200-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-484 | Lattice Semiconductor Corporation | LFECP10E-4FN484C vs LFECP10E-4FN484I |