Programmable Logic
LFECP10E-3F484NI
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 1280 CLBs, 420MHz, PBGA484, 23 X 23 MM, 1 MM PITCH, PLASTIC, FPBGA-484

Overview of LFECP10E-3F484NI by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for LFECP10E-3F484NI by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFECP10E-3F484NI by Lattice Semiconductor Corporation

LFECP10E-3F484NI
Lattice Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
BGA,
Pin Count
484
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Clock Frequency-Max
420 MHz
Combinatorial Delay of a CLB-Max
0.56 ns
JESD-30 Code
S-PBGA-B484
Length
23 mm
Number of CLBs
1280
Number of Inputs
288
Number of Outputs
288
Number of Terminals
484
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
1280 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA484,22X22,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
2.6 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
23 mm
Want to compare parts?
  1. LFECP10E-3F484NI
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 1280 CLBs, 420MHz, PBGA484, 23 X 23 MM, 1 MM PITCH, PLASTIC, FPBGA-484
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFECP10E-3F484NI by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFECP10E-3F484NI by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LFECP10E-3F484NI would you like to use for your alert(s)?
  • Please alert me when LFECP10E-3F484NI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFECP10E-3F484NI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFECP10E-3F484NI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFECP10E-3F484NI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFECP10E-3F484NI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFECP10E-3F484NI by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: