Programmable Logic
LFEC3E-4TN100I
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 384 CLBs, 420MHz, 3100-Cell, PQFP100, 14 X 14 MM, LEAD FREE, TQFP-100

Overview of LFEC3E-4TN100I by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for LFEC3E-4TN100I by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFEC3E-4TN100I by Lattice Semiconductor Corporation

LFEC3E-4TN100I
Lattice Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
14 X 14 MM, LEAD FREE, TQFP-100
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
420 MHz
Combinatorial Delay of a CLB-Max
0.48 ns
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Length
14 mm
Moisture Sensitivity Level
3
Number of CLBs
384
Number of Inputs
67
Number of Logic Cells
3100
Number of Outputs
67
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
384 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
Want to compare parts?
  1. LFEC3E-4TN100I
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 384 CLBs, 420MHz, 3100-Cell, PQFP100, 14 X 14 MM, LEAD FREE, TQFP-100
    VS

Alternate Parts for LFEC3E-4TN100I

This table gives cross-reference parts and alternative options found for LFEC3E-4TN100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFEC3E-4TN100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LFEC3E-4TN100C Field Programmable Gate Array, 384 CLBs, 420MHz, 3100-Cell, PQFP100, 14 X 14 MM, LEAD FREE, TQFP-100 Lattice Semiconductor Corporation LFEC3E-4TN100I vs LFEC3E-4TN100C
Part Number Description Manufacturer Compare
LFEC3E-3TN100I Field Programmable Gate Array, 384 CLBs, 420MHz, 3100-Cell, PQFP100, 14 X 14 MM, LEAD FREE, TQFP-100 Lattice Semiconductor Corporation LFEC3E-4TN100I vs LFEC3E-3TN100I
LFEC3E-4TN100C Field Programmable Gate Array, 384 CLBs, 420MHz, 3100-Cell, PQFP100, 14 X 14 MM, LEAD FREE, TQFP-100 Lattice Semiconductor Corporation LFEC3E-4TN100I vs LFEC3E-4TN100C
LFEC3E-3T100C Field Programmable Gate Array, 384 CLBs, 420MHz, 3100-Cell, PQFP100, 14 X 14 MM, TQFP-100 Lattice Semiconductor Corporation LFEC3E-4TN100I vs LFEC3E-3T100C
LFEC3E-3T100I Field Programmable Gate Array, 384 CLBs, 420MHz, 3100-Cell, PQFP100, 14 X 14 MM, TQFP-100 Lattice Semiconductor Corporation LFEC3E-4TN100I vs LFEC3E-3T100I
LFEC3E-5TN100C Field Programmable Gate Array, 384 CLBs, 420MHz, 3100-Cell, PQFP100, 14 X 14 MM, LEAD FREE, TQFP-100 Lattice Semiconductor Corporation LFEC3E-4TN100I vs LFEC3E-5TN100C

Related Parts for LFEC3E-4TN100I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFEC3E-4TN100I by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFEC3E-4TN100I by Lattice Semiconductor Corporation

  • Please alert me when LFEC3E-4TN100I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFEC3E-4TN100I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFEC3E-4TN100I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFEC3E-4TN100I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFEC3E-4TN100I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFEC3E-4TN100I by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: