Programmable Logic
LFEC1E-5QN208C
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 192 CLBs, 420MHz, 1500-Cell, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208

Overview of LFEC1E-5QN208C by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Telecommunications

CAD Models for LFEC1E-5QN208C by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LFEC1E-5QN208C by Lattice Semiconductor Corporation

LFEC1E-5QN208C
Lattice Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
28 X 28 MM, LEAD FREE, PLASTIC, QFP-208
Pin Count
208
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Clock Frequency-Max
420 MHz
Combinatorial Delay of a CLB-Max
0.4 ns
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e3
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
192
Number of Inputs
112
Number of Logic Cells
1500
Number of Outputs
112
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
192 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
28 mm
Want to compare parts?
  1. LFEC1E-5QN208C
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 192 CLBs, 420MHz, 1500-Cell, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208
    VS

Alternate Parts for LFEC1E-5QN208C

This table gives cross-reference parts and alternative options found for LFEC1E-5QN208C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFEC1E-5QN208C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LFEC1E-5Q208C Field Programmable Gate Array, 192 CLBs, 420MHz, 1500-Cell, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFEC1E-5QN208C vs LFEC1E-5Q208C
Part Number Description Manufacturer Compare
LFEC1E-3QN208I Field Programmable Gate Array, 192 CLBs, 420MHz, 1500-Cell, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFEC1E-5QN208C vs LFEC1E-3QN208I
LFEC1E-4Q208I Field Programmable Gate Array, 192 CLBs, 420MHz, 1500-Cell, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFEC1E-5QN208C vs LFEC1E-4Q208I
LFEC1E-3Q208C Field Programmable Gate Array, 192 CLBs, 420MHz, 1500-Cell, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFEC1E-5QN208C vs LFEC1E-3Q208C
LFEC1E-5Q208C Field Programmable Gate Array, 192 CLBs, 420MHz, 1500-Cell, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFEC1E-5QN208C vs LFEC1E-5Q208C
LFEC1E-4Q208C Field Programmable Gate Array, 192 CLBs, 420MHz, 1500-Cell, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFEC1E-5QN208C vs LFEC1E-4Q208C
LFEC1E-4QN208C Field Programmable Gate Array, 192 CLBs, 420MHz, 1500-Cell, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFEC1E-5QN208C vs LFEC1E-4QN208C

Related Parts for LFEC1E-5QN208C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFEC1E-5QN208C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFEC1E-5QN208C by Lattice Semiconductor Corporation

  • Please alert me when LFEC1E-5QN208C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFEC1E-5QN208C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFEC1E-5QN208C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFEC1E-5QN208C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFEC1E-5QN208C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFEC1E-5QN208C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: