Datasheets
LFE2M70SE-6F900C by: Lattice Semiconductor Corporation

Field Programmable Gate Array, 357MHz, 70000-Cell, PBGA900, 31 X 31 MM, FPBGA-900

Part Details for LFE2M70SE-6F900C by Lattice Semiconductor Corporation

Overview of LFE2M70SE-6F900C by Lattice Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for LFE2M70SE-6F900C

LFE2M70SE-6F900C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LFE2M70SE-6F900C Part Data Attributes

LFE2M70SE-6F900C Lattice Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LFE2M70SE-6F900C Lattice Semiconductor Corporation Field Programmable Gate Array, 357MHz, 70000-Cell, PBGA900, 31 X 31 MM, FPBGA-900
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP
Part Package Code BGA
Package Description FPBGA-900
Pin Count 900
Reach Compliance Code compliant
ECCN Code 3A991.D
HTS Code 8542.39.00.01
Clock Frequency-Max 357 MHz
Combinatorial Delay of a CLB-Max 0.331 ns
JESD-30 Code S-PBGA-B900
JESD-609 Code e0
Length 31 mm
Moisture Sensitivity Level 3
Number of Inputs 416
Number of Logic Cells 70000
Number of Outputs 416
Number of Terminals 900
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 8375 CLBS
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA900,30X30,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.6 mm
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 31 mm

Alternate Parts for LFE2M70SE-6F900C

This table gives cross-reference parts and alternative options found for LFE2M70SE-6F900C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE2M70SE-6F900C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LFE2M70SE-6FN900I Field Programmable Gate Array, 357MHz, 67000-Cell, PBGA900, 31 X 31 MM, LEAD FREE, FPBGA-900 Lattice Semiconductor Corporation LFE2M70SE-6F900C vs LFE2M70SE-6FN900I
LFE2M70SE-6F900I Field Programmable Gate Array, 357MHz, 70000-Cell, PBGA900, 31 X 31 MM, FPBGA-900 Lattice Semiconductor Corporation LFE2M70SE-6F900C vs LFE2M70SE-6F900I
LFE2M70SE-6FN900C Field Programmable Gate Array, 357MHz, 70000-Cell, PBGA900, 31 X 31 MM, LEAD FREE, FPBGA-900 Lattice Semiconductor Corporation LFE2M70SE-6F900C vs LFE2M70SE-6FN900C
Part Number Description Manufacturer Compare
LFE2M70SE-5FN900C Field Programmable Gate Array, 311MHz, 70000-Cell, PBGA900, 31 X 31 MM, LEAD FREE, FPBGA-900 Lattice Semiconductor Corporation LFE2M70SE-6F900C vs LFE2M70SE-5FN900C
LFE2M70E-5F900I Field Programmable Gate Array, 311MHz, 70000-Cell, PBGA900, 31 X 31 MM, FPBGA-900 Lattice Semiconductor Corporation LFE2M70SE-6F900C vs LFE2M70E-5F900I
LFE2M70SE-5FN900I Field Programmable Gate Array, 311MHz, 67000-Cell, PBGA900, 31 X 31 MM, LEAD FREE, FPBGA-900 Lattice Semiconductor Corporation LFE2M70SE-6F900C vs LFE2M70SE-5FN900I
LFE2M70SE-6FN900I Field Programmable Gate Array, 357MHz, 67000-Cell, PBGA900, 31 X 31 MM, LEAD FREE, FPBGA-900 Lattice Semiconductor Corporation LFE2M70SE-6F900C vs LFE2M70SE-6FN900I
LFE2M70E-6F900C Field Programmable Gate Array, 357MHz, 70000-Cell, PBGA900, 31 X 31 MM, FPBGA-900 Lattice Semiconductor Corporation LFE2M70SE-6F900C vs LFE2M70E-6F900C
LFE2M70E-6FN900C Field Programmable Gate Array, 357MHz, 70000-Cell, PBGA900, 31 X 31 MM, LEAD FREE, FPBGA-900 Lattice Semiconductor Corporation LFE2M70SE-6F900C vs LFE2M70E-6FN900C
LFE2M70SE-6FN900C Field Programmable Gate Array, 357MHz, 70000-Cell, PBGA900, 31 X 31 MM, LEAD FREE, FPBGA-900 Lattice Semiconductor Corporation LFE2M70SE-6F900C vs LFE2M70SE-6FN900C
LFE2M70SE-6F900I Field Programmable Gate Array, 357MHz, 70000-Cell, PBGA900, 31 X 31 MM, FPBGA-900 Lattice Semiconductor Corporation LFE2M70SE-6F900C vs LFE2M70SE-6F900I
LFE2M70E-5F900C Field Programmable Gate Array, 311MHz, 70000-Cell, PBGA900, 31 X 31 MM, FPBGA-900 Lattice Semiconductor Corporation LFE2M70SE-6F900C vs LFE2M70E-5F900C
LFE2M70E-5FN900C Field Programmable Gate Array, 311MHz, 70000-Cell, PBGA900, 31 X 31 MM, LEAD FREE, FPBGA-900 Lattice Semiconductor Corporation LFE2M70SE-6F900C vs LFE2M70E-5FN900C

LFE2M70SE-6F900C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFE2M70SE-6F900C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFE2M70SE-6F900C by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LFE2M70SE-6F900C would you like to use for your alert(s)?
  • Please alert me when LFE2M70SE-6F900C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFE2M70SE-6F900C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFE2M70SE-6F900C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFE2M70SE-6F900C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFE2M70SE-6F900C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFE2M70SE-6F900C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: