-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 357MHz, 20000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1223
|
Newark | Latticeecp2M , 20K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2M20E-6FN256C RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5900 / $80.2100 | Buy Now |
DISTI #
220-1208-ND
|
DigiKey | IC FPGA 140 I/O 256FBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
80 In Stock |
|
$72.1504 / $89.4000 | Buy Now |
DISTI #
842-LFE2M20E-6FN256C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 19K LUTs 140 I/O SERDES DSP -6 RoHS: Compliant | 0 |
|
$75.0100 / $89.4000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFE2M20E-6FN256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE2M20E-6FN256C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 357MHz, 20000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 357 MHz | |
Combinatorial Delay of a CLB-Max | 0.331 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2375 | |
Number of Inputs | 140 | |
Number of Logic Cells | 20000 | |
Number of Outputs | 140 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2375 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for LFE2M20E-6FN256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE2M20E-6FN256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFE2M20E-6FN256I | Field Programmable Gate Array, 357MHz, 20000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | LFE2M20E-6FN256C vs LFE2M20E-6FN256I |