Part Details for LFE2-6SE-7F256I by Lattice Semiconductor Corporation
Overview of LFE2-6SE-7F256I by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LFE2-6SE-7F256I
LFE2-6SE-7F256I CAD Models
LFE2-6SE-7F256I Part Data Attributes
|
LFE2-6SE-7F256I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE2-6SE-7F256I
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA256, 17 X 17 MM, FPBGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, FPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for LFE2-6SE-7F256I
This table gives cross-reference parts and alternative options found for LFE2-6SE-7F256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE2-6SE-7F256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFE2-6E-6FN256C | Field Programmable Gate Array, 357MHz, 6000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | LFE2-6SE-7F256I vs LFE2-6E-6FN256C |
LFE2-6E-6F256I | Field Programmable Gate Array, 357MHz, 6000-Cell, PBGA256, 17 X 17 MM, FPBGA-256 | Lattice Semiconductor Corporation | LFE2-6SE-7F256I vs LFE2-6E-6F256I |
LFE2-6SE-6FN256I | Field Programmable Gate Array, 357MHz, 6000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | LFE2-6SE-7F256I vs LFE2-6SE-6FN256I |
LFE2-6SE-5F256I | Field Programmable Gate Array, 311MHz, 6000-Cell, PBGA256, 17 X 17 MM, FPBGA-256 | Lattice Semiconductor Corporation | LFE2-6SE-7F256I vs LFE2-6SE-5F256I |
LFE2-6SE-6FN256C | Field Programmable Gate Array, 357MHz, 6000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | LFE2-6SE-7F256I vs LFE2-6SE-6FN256C |
LFE2-6E-6FN256I | Field Programmable Gate Array, 357MHz, 6000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | LFE2-6SE-7F256I vs LFE2-6E-6FN256I |
LFE2-6E-7FN256C | Field Programmable Gate Array, 420MHz, 6000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | LFE2-6SE-7F256I vs LFE2-6E-7FN256C |
LFE2-6SE-7F256C | Field Programmable Gate Array, 420MHz, 6000-Cell, PBGA256, 17 X 17 MM, FPBGA-256 | Lattice Semiconductor Corporation | LFE2-6SE-7F256I vs LFE2-6SE-7F256C |
LFE2-6E-6F256C | Field Programmable Gate Array, 357MHz, 6000-Cell, PBGA256, 17 X 17 MM, FPBGA-256 | Lattice Semiconductor Corporation | LFE2-6SE-7F256I vs LFE2-6E-6F256C |
LFE2-6SE-7FN256I | Field Programmable Gate Array, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | LFE2-6SE-7F256I vs LFE2-6SE-7FN256I |