-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6043
|
Newark | Rf Filter, 0805, 10Pin, Filter Type:Balun, No. Of Pins:-, Pass Band Frequency:891.5 Mhz, Rf Filter Applications:-, Filter Case Style:0805 [2012 Metric], Product Range:Lfd21 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Murata LFD21868MMF1D386 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2459 |
|
$0.5100 / $0.5440 | Buy Now |
DISTI #
490-LFD21868MMF1D386TR-ND
|
DigiKey | RF FILTER BALANCE 891.5MHZ 0805 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1320 | Buy Now |
DISTI #
LFD21868MMF1D386
|
Avnet Americas | Dual Matching Filter 10-Pin SMD - Tape and Reel (Alt: LFD21868MMF1D386) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 108000 |
|
$0.2221 | Buy Now |
DISTI #
81-LFD21868MMF1D386
|
Mouser Electronics | Signal Conditioning RoHS: Compliant | 161 |
|
$0.4900 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0848 | Buy Now |
DISTI #
LFD21868MMF1D38
|
Richardson RFPD | DIPLEXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFD21868MMF1D386
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFD21868MMF1D386
Murata Manufacturing Co Ltd
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Filter Type | DUPLEXER | |
Height | 0.7 mm | |
Length | 2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Receive Center Frequency | 891.5 MHz | |
Transmit Center Frequency | 891.5 MHz | |
Width | 1.25 mm |