Part Details for LFD181G79MP8E105 by Murata Manufacturing Co Ltd
Overview of LFD181G79MP8E105 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LFD181G79MP8E105
LFD181G79MP8E105 CAD Models
LFD181G79MP8E105 Part Data Attributes
|
LFD181G79MP8E105
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFD181G79MP8E105
Murata Manufacturing Co Ltd
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Filter Type | DUPLEXER | |
Height | 0.7 mm | |
Insertion Loss (Rx) | 0.9 dB | |
Insertion Loss (Tx) | 0.8 dB | |
Length | 1.6 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Receive Center Frequency | 1815 MHz | |
Transmit Center Frequency | 2595 MHz | |
VSWR | 1.8 | |
Width | 0.8 mm |