-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LFD181G58DPFC201CT-ND
|
DigiKey | DIPLEXER Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4000 In Stock |
|
$0.1386 / $0.3500 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFD181G58DPFC201
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFD181G58DPFC201
Murata Manufacturing Co Ltd
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | CENTER FREQ TX/RX: 1583.5 MHZ | |
Filter Type | DUPLEXER | |
Height | 0.7 mm | |
Insertion Loss (Rx) | 0.6 dB | |
Insertion Loss (Tx) | 0.6 dB | |
Length | 1.6 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Receive Center Frequency | 2450 MHz | |
Transmit Center Frequency | 2450 MHz | |
Width | 0.8 mm |