-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter, 7 Section(s) Min, 7 Section(s) Max, 45MHz Max, 45MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-LFCV-45+CT-ND
|
DigiKey | LTCC LOW PASS FILTER, DC - 45 MH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7891 In Stock |
|
$3.9240 / $6.6800 | Buy Now |
DISTI #
139-LFCV-45
|
Mouser Electronics | Signal Conditioning LOW PASS FLTR / SURF MT / RoHS RoHS: Compliant | 3207 |
|
$3.9200 / $6.0600 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFCV-45+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCV-45+
Mini-Circuits
Low Pass Filter, 7 Section(s) Min, 7 Section(s) Max, 45MHz Max, 45MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 8.5 W | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Filter Type | LOW PASS FILTER | |
Frequency-Max | 45 MHz | |
Height | 1.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.2 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.2 | |
Width | 2.49 mm |