-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual linear FET controller 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LFC789D25CDR-ND
|
DigiKey | IC LNR REG CTRLR 2OUT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
32500 In Stock |
|
$0.4800 | Buy Now |
DISTI #
296-17214-1-ND
|
DigiKey | IC LNR REG CTRLR 2OUT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4266 / $1.1000 | Buy Now |
DISTI #
595-LFC789D25CDR
|
Mouser Electronics | LDO Voltage Controllers Dual Linear FET Controller RoHS: Compliant | 2498 |
|
$0.4260 / $1.1000 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO8 | 20 |
|
$0.5522 / $0.9204 | Buy Now |
|
Rochester Electronics | LFC789D25 Dual Linear FET Controller RoHS: Compliant Status: Active Min Qty: 1 | 32500 |
|
$0.4091 / $0.4813 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR DUAL FIX/ADJ 8-SOIC | 24500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFC789D25CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LFC789D25CDR
Texas Instruments
Dual linear FET controller 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LFC789D25CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFC789D25CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFC789D25CDRE4 | Dual Linear FET Controller 8-SOIC 0 to 70 | Texas Instruments | LFC789D25CDR vs LFC789D25CDRE4 |
LFC789D25CD | Dual Linear FET Controller 8-SOIC 0 to 70 | Texas Instruments | LFC789D25CDR vs LFC789D25CD |
LFC789D25CDE4 | Dual Linear FET Controller 8-SOIC 0 to 70 | Texas Instruments | LFC789D25CDR vs LFC789D25CDE4 |
LFC789D25CDG4 | SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | LFC789D25CDR vs LFC789D25CDG4 |