Part Details for LFB22302530040 by Leclanche Capacitors
Overview of LFB22302530040 by Leclanche Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Part Details for LFB22302530040
LFB22302530040 CAD Models
LFB22302530040 Part Data Attributes
|
LFB22302530040
Leclanche Capacitors
Buy Now
Datasheet
|
Compare Parts:
LFB22302530040
Leclanche Capacitors
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LECLANCHE CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Length | 40 mm | |
Manufacturer Series | LF | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4500 mA | |
Series | LF | |
Terminal Pitch | 10 mm |
Alternate Parts for LFB22302530040
This table gives cross-reference parts and alternative options found for LFB22302530040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFB22302530040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1223LDM3040LPN98E0 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LFB22302530040 vs 1223LDM3040LPN98E0 |
8223LDM3040LPN7850 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LFB22302530040 vs 8223LDM3040LPN7850 |
2223LDM3040LPN9810 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LFB22302530040 vs 2223LDM3040LPN9810 |
2223LDM3040LPN5850 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LFB22302530040 vs 2223LDM3040LPN5850 |
1223LDM3040LPN9850 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LFB22302530040 vs 1223LDM3040LPN9850 |
8223LDM3040LPN0810 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LFB22302530040 vs 8223LDM3040LPN0810 |
1223LDM3040LPN28E0 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LFB22302530040 vs 1223LDM3040LPN28E0 |
2223LDM3040LPN7850 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LFB22302530040 vs 2223LDM3040LPN7850 |
8223LDM3040LPN18F0 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LFB22302530040 vs 8223LDM3040LPN18F0 |
8223LDM3040LPN28E0 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LFB22302530040 vs 8223LDM3040LPN28E0 |