LFB10216025050
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of LFB10216025050 by Leclanche Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Smart Cities Energy and Power Systems Agriculture Technology Electronic Manufacturing Entertainment and Gaming

CAD Models for LFB10216025050 by Leclanche Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFB10216025050 by Leclanche Capacitors

LFB10216025050
Leclanche Capacitors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LECLANCHE CAPACITORS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
ESR
111 mΩ
Length
50 mm
Manufacturer Series
LF
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
1900 mA
Series
LF
Terminal Pitch
10 mm
Want to compare parts?
  1. LFB10216025050
    Leclanche Capacitors
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for LFB10216025050

This table gives cross-reference parts and alternative options found for LFB10216025050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFB10216025050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UVK2C102MRD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation LFB10216025050 vs UVK2C102MRD1CA
UVR2C102MRA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation LFB10216025050 vs UVR2C102MRA
UVR2C102MRD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation LFB10216025050 vs UVR2C102MRD1CP
UVR2C102MRD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation LFB10216025050 vs UVR2C102MRD1CM
UVK2C102MRD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation LFB10216025050 vs UVK2C102MRD
UVR2C102MRD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation LFB10216025050 vs UVR2C102MRD1CA
UVK2C102MRD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation LFB10216025050 vs UVK2C102MRD1CP
UVR2C102MRD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation LFB10216025050 vs UVR2C102MRD1CC
UVK2C102MRD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation LFB10216025050 vs UVK2C102MRD1AA
UVK2C102MRD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation LFB10216025050 vs UVK2C102MRD1CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFB10216025050 by Leclanche Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFB10216025050 by Leclanche Capacitors

Select Manufacturer
Which Manufacturer of LFB10216025050 would you like to use for your alert(s)?
  • Please alert me when LFB10216025050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFB10216025050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFB10216025050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFB10216025050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFB10216025050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFB10216025050 by Leclanche Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: