There are no models available for this part yet.
Overview of LFB10216025050 by Leclanche Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
CAD Models for LFB10216025050 by Leclanche Capacitors
Part Data Attributes for LFB10216025050 by Leclanche Capacitors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LECLANCHE CAPACITORS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
111 mΩ
|
Length
|
50 mm
|
Manufacturer Series
|
LF
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
1900 mA
|
Series
|
LF
|
Terminal Pitch
|
10 mm
|
Alternate Parts for LFB10216025050
This table gives cross-reference parts and alternative options found for LFB10216025050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFB10216025050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVK2C102MRD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | LFB10216025050 vs UVK2C102MRD1CA |
UVR2C102MRA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LFB10216025050 vs UVR2C102MRA |
UVR2C102MRD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | LFB10216025050 vs UVR2C102MRD1CP |
UVR2C102MRD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | LFB10216025050 vs UVR2C102MRD1CM |
UVK2C102MRD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | LFB10216025050 vs UVK2C102MRD |
UVR2C102MRD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | LFB10216025050 vs UVR2C102MRD1CA |
UVK2C102MRD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | LFB10216025050 vs UVK2C102MRD1CP |
UVR2C102MRD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | LFB10216025050 vs UVR2C102MRD1CC |
UVK2C102MRD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | LFB10216025050 vs UVK2C102MRD1AA |
UVK2C102MRD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | LFB10216025050 vs UVK2C102MRD1CT |