Part Details for LF9501JI31 by LOGIC Devices Inc
Overview of LF9501JI31 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LF9501JI31
LF9501JI31 CAD Models
LF9501JI31 Part Data Attributes
|
LF9501JI31
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LF9501JI31
LOGIC Devices Inc
Pipeline Register, 10-Bit, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32.258 MHz | |
External Data Bus Width | 10 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Low Power Mode | NO | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for LF9501JI31
This table gives cross-reference parts and alternative options found for LF9501JI31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF9501JI31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LF9501JC31 | LOGIC Devices Inc | Check for Price | Pipeline Register, 10-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | LF9501JI31 vs LF9501JC31 |
HSP9501JC-25 | Intersil Corporation | Check for Price | 10-BIT, DSP-PIPELINE REGISTER, PQCC44 | LF9501JI31 vs HSP9501JC-25 |
HSP9501JC-3296 | Harris Semiconductor | Check for Price | Pipeline Register, 10-Bit, CMOS, PQCC44 | LF9501JI31 vs HSP9501JC-3296 |
LF9501JI20 | LOGIC Devices Inc | Check for Price | Pipeline Register, 10-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | LF9501JI31 vs LF9501JI20 |
HSP9501JC-32 | Harris Semiconductor | Check for Price | Pipeline Register, 10-Bit, CMOS, PQCC44 | LF9501JI31 vs HSP9501JC-32 |
HSP9501JC-3296 | Intersil Corporation | Check for Price | 10-BIT, DSP-PIPELINE REGISTER, PQCC44 | LF9501JI31 vs HSP9501JC-3296 |
LF9501JI25 | LOGIC Devices Inc | Check for Price | Pipeline Register, 10-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | LF9501JI31 vs LF9501JI25 |
HSP9501JC-25 | Harris Semiconductor | Check for Price | Pipeline Register, 10-Bit, CMOS, PQCC44 | LF9501JI31 vs HSP9501JC-25 |
LF9501JI40 | LOGIC Devices Inc | Check for Price | Pipeline Register, 10-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | LF9501JI31 vs LF9501JI40 |
HSP9501JC-2596 | Intersil Corporation | Check for Price | 10-BIT, DSP-PIPELINE REGISTER, PQCC44 | LF9501JI31 vs HSP9501JC-2596 |