-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military-grade, dual, 30-V, 1-MHz, low-power operational amplifier 8-TO-99 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LF442AMH-TI-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT TO99-8 Min Qty: 14 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1407 In Stock |
|
$21.8700 | Buy Now |
DISTI #
LF442AMH-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT TO99-8 Min Qty: 14 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1021 | Buy Now |
DISTI #
926-LF442AMH
|
Mouser Electronics | Precision Amplifiers Military-grade, dual, 30-V, 1-MHz, low-power operational amplifier 8-TO-99 -55 to 125 RoHS: Not Compliant | 0 |
|
$21.1000 | Order Now |
|
Rochester Electronics | LF442-MIL Dual Low Power JFET Input Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1407 |
|
$18.7700 / $22.0800 | Buy Now |
|
Ameya Holding Limited | 6710 |
|
RFQ | ||
|
Chip1Cloud | Dual Low Power JFET Input Operational Amplifier | IC OPAMP JFET 2 CIRCUIT TO99-8 | 19600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF442AMH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF442AMH
Texas Instruments
Military-grade, dual, 30-V, 1-MHz, low-power operational amplifier 8-TO-99 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | METAL CAN-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0015 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO |
This table gives cross-reference parts and alternative options found for LF442AMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF442AMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747HM | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, MBCY10, HERMETIC SEALED, METAL CAN-10 | AMD | LF442AMH vs 747HM |
LM747H/NOPB | DUAL OP-AMP, 6000uV OFFSET-MAX, 1.5MHz BAND WIDTH, MBCY10, METAL CAN, BCY-10 | Texas Instruments | LF442AMH vs LM747H/NOPB |
RM747T | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, MBCY10, | Raytheon Semiconductor | LF442AMH vs RM747T |
JM38510/10102SIA | DUAL OP-AMP, 6000uV OFFSET-MAX, 1.5MHz BAND WIDTH, MBCY10, METAL CAN, TO-5, 10 PIN | Texas Instruments | LF442AMH vs JM38510/10102SIA |
JM38510/10102BIA | DUAL OP-AMP, 6000uV OFFSET-MAX, 1.5MHz BAND WIDTH, MBCY10, METAL CAN, TO-5, 10 PIN | Texas Instruments | LF442AMH vs JM38510/10102BIA |
LF442CH | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, Operational Amplifier | National Semiconductor Corporation | LF442AMH vs LF442CH |
RM747T/883B | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, MBCY10, | Raytheon Semiconductor | LF442AMH vs RM747T/883B |