Part Details for LF442ACH by National Semiconductor Corporation
Overview of LF442ACH by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for LF442ACH
LF442ACH CAD Models
LF442ACH Part Data Attributes
|
LF442ACH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LF442ACH
National Semiconductor Corporation
IC DUAL OP-AMP, 1000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 50000 |
Alternate Parts for LF442ACH
This table gives cross-reference parts and alternative options found for LF442ACH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF442ACH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747HM | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, MBCY10, HERMETIC SEALED, METAL CAN-10 | AMD | LF442ACH vs 747HM |
LM747H/NOPB | DUAL OP-AMP, 6000uV OFFSET-MAX, 1.5MHz BAND WIDTH, MBCY10, METAL CAN, BCY-10 | Texas Instruments | LF442ACH vs LM747H/NOPB |
RM747T | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, MBCY10, | Raytheon Semiconductor | LF442ACH vs RM747T |
JM38510/10102SIA | DUAL OP-AMP, 6000uV OFFSET-MAX, 1.5MHz BAND WIDTH, MBCY10, METAL CAN, TO-5, 10 PIN | Texas Instruments | LF442ACH vs JM38510/10102SIA |
JM38510/10102BIA | DUAL OP-AMP, 6000uV OFFSET-MAX, 1.5MHz BAND WIDTH, MBCY10, METAL CAN, TO-5, 10 PIN | Texas Instruments | LF442ACH vs JM38510/10102BIA |
LF442CH | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, Operational Amplifier | National Semiconductor Corporation | LF442ACH vs LF442CH |
RM747T/883B | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, MBCY10, | Raytheon Semiconductor | LF442ACH vs RM747T/883B |