Part Details for LF398H/NOPB by Rochester Electronics LLC
Overview of LF398H/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LF398H/NOPB | Texas Instruments | Monolithic Sample and Hold Circuit 8-TO-99 0 to 70 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for LF398H/NOPB
LF398H/NOPB CAD Models
LF398H/NOPB Part Data Attributes
|
LF398H/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LF398H/NOPB
Rochester Electronics LLC
SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, ROHS COMPLIANT, METAL CAN, TO-99, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TO-99 | |
Package Description | TO-5, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Acquisition Time-Max | 25 µs | |
Acquisition Time-Nom | 20 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
JESD-30 Code | O-XBCY-W8 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | TO-5 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LF398H/NOPB
This table gives cross-reference parts and alternative options found for LF398H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF398H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/12501BGA | Linear Technology | Check for Price | IC SAMPLE AND HOLD AMPLIFIER, MBCY8, CAN-8, Sample and Hold Circuit | LF398H/NOPB vs M38510/12501BGA |
LF198H/883 | National Semiconductor Corporation | Check for Price | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | LF398H/NOPB vs LF198H/883 |
LF198AH | Texas Instruments | Check for Price | Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125 | LF398H/NOPB vs LF198AH |
LF198H/NOPB | National Semiconductor Corporation | Check for Price | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, MBCY8, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | LF398H/NOPB vs LF198H/NOPB |
JM38510/12501SGC | AMD | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | LF398H/NOPB vs JM38510/12501SGC |
JM38510/12501BGA | Linear Technology | Check for Price | IC SAMPLE AND HOLD AMPLIFIER, MBCY8, METAL CAN, 8 PIN, Sample and Hold Circuit | LF398H/NOPB vs JM38510/12501BGA |
M38510/12501BGA | National Semiconductor Corporation | Check for Price | IC SAMPLE AND HOLD AMPLIFIER, MBCY8, CAN-8, Sample and Hold Circuit | LF398H/NOPB vs M38510/12501BGA |
LF198H/883B | Texas Instruments | Check for Price | SAMPLE AND HOLD AMPLIFIER, 20us ACQUISITION TIME, MBCY8, METAL CAN-8 | LF398H/NOPB vs LF198H/883B |
LF398H | National Semiconductor Corporation | Check for Price | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | LF398H/NOPB vs LF398H |