Part Details for LF355AH/A+ by Texas Instruments
Overview of LF355AH/A+ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for LF355AH/A+
LF355AH/A+ CAD Models
LF355AH/A+ Part Data Attributes
|
LF355AH/A+
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF355AH/A+
Texas Instruments
IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2300 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LF355AH/A+
This table gives cross-reference parts and alternative options found for LF355AH/A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF355AH/A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF155AT/883B | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Raytheon Semiconductor | LF355AH/A+ vs LF155AT/883B |
LF355AH | IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL | Intersil Corporation | LF355AH/A+ vs LF355AH |
HA2-5170-5 | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | LF355AH/A+ vs HA2-5170-5 |
LF355AH | Operational Amplifier, 1 Func, 2300uV Offset-Max, MBCY8 | Motorola Semiconductor Products | LF355AH/A+ vs LF355AH |
HA2-5170-5 | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | Rochester Electronics LLC | LF355AH/A+ vs HA2-5170-5 |
LF355AH | IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL | Freescale Semiconductor | LF355AH/A+ vs LF355AH |
5962P9853901QGX | OP-AMP, 4000uV OFFSET-MAX, 15MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | LF355AH/A+ vs 5962P9853901QGX |
LF355AH | IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL | STMicroelectronics | LF355AH/A+ vs LF355AH |
HA2-5170-2 | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | LF355AH/A+ vs HA2-5170-2 |
LF355AH | Operational Amplifier | Analog Devices Inc | LF355AH/A+ vs LF355AH |