Part Details for LF25CDT-TRY by STMicroelectronics
Overview of LF25CDT-TRY by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF25CDT-TRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10196-2-ND
|
DigiKey | IC REG LINEAR 2.5V 500MA DPAK Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) |
1276 In Stock |
|
$0.3417 / $0.3857 | Buy Now |
Part Details for LF25CDT-TRY
LF25CDT-TRY CAD Models
LF25CDT-TRY Part Data Attributes
|
LF25CDT-TRY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF25CDT-TRY
STMicroelectronics
Very low drop voltage regulator with inhibit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.615 V | |
Output Voltage1-Min | 2.385 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
Alternate Parts for LF25CDT-TRY
This table gives cross-reference parts and alternative options found for LF25CDT-TRY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF25CDT-TRY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN1950D25X | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, BIPolar, PSSO2, LEAD FREE, PLASTIC, TO-252AA, DPAK-3 | Fairchild Semiconductor Corporation | LF25CDT-TRY vs FAN1950D25X |
LSP2155BD25A | Fixed Positive LDO Regulator, 2.5V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | LF25CDT-TRY vs LSP2155BD25A |
LSP2155D25A | Fixed Positive LDO Regulator, 2.5V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | LF25CDT-TRY vs LSP2155D25A |
AS2830R-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, BIPolar, PSSO2, TO-252, DPAK-3 | Sipex Corporation | LF25CDT-TRY vs AS2830R-2.5 |
TLV1117-25IKVURG3 | 2.5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN | Texas Instruments | LF25CDT-TRY vs TLV1117-25IKVURG3 |
TLV1117-25IKVUR | 2.5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, PLASTIC, TO-252, 3 PIN | Texas Instruments | LF25CDT-TRY vs TLV1117-25IKVUR |
LF25ABDT-TRY | Very low drop voltage regulator with inhibit | STMicroelectronics | LF25CDT-TRY vs LF25ABDT-TRY |
NJM2391DL1-25 | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, BIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | LF25CDT-TRY vs NJM2391DL1-25 |
FAN1117AD-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | LF25CDT-TRY vs FAN1117AD-2.5 |
LD39300DT25-R | Ultra low drop BICMOS voltage regulator | STMicroelectronics | LF25CDT-TRY vs LD39300DT25-R |