-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop voltage regulator with inhibit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P7927
|
Newark | Linear Vr |Stmicroelectronics LF25CDT-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
89K1284
|
Newark | Ldo Voltage Regulator, 2.5V, 0.5A, D-Pak-3, Output Type:Fixed, Input Voltage Min:3V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Output Voltage - Nom:2.5V, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output Rohs Compliant: Yes |Stmicroelectronics LF25CDT-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
497-6449-1-ND
|
DigiKey | IC REG LINEAR 2.5V 500MA DPAK Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2020 In Stock |
|
$0.6650 / $2.0400 | Buy Now |
DISTI #
LF25CDT-TR
|
Avnet Americas | LDO Regulator Pos 2.5V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: LF25CDT-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5108 / $0.5396 | Buy Now |
|
STMicroelectronics | Very low drop voltage regulator with inhibit RoHS: Compliant Min Qty: 1 | 1506 |
|
$0.7800 / $1.3600 | Buy Now |
|
Future Electronics | LFXX Series 500 mA 2.5 V Fixed VLDO Voltage Regulator with Inhibit - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5150 / $0.5350 | Buy Now |
|
Future Electronics | LFXX Series 500 mA 2.5 V Fixed VLDO Voltage Regulator with Inhibit - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5150 / $0.5350 | Buy Now |
DISTI #
LF25CDT-TR
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 0.5A, DPAK, SMD Min Qty: 1 | 26242 |
|
$0.3680 / $0.5580 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4965 |
|
RFQ | |
DISTI #
LF25CDT-TR
|
Avnet Silica | LDO Regulator Pos 2.5V 0.5A 3-Pin(2+Tab) DPAK T/R (Alt: LF25CDT-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | Silica - 7500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF25CDT-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF25CDT-TR
STMicroelectronics
Very low drop voltage regulator with inhibit
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.6 V | |
Output Voltage1-Min | 2.4 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LF25CDT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF25CDT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5237-2.5BU | Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Microchip Technology Inc | LF25CDT-TR vs MIC5237-2.5BU |
MIC5237-2.5YU | 2.5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO3 | Microchip Technology Inc | LF25CDT-TR vs MIC5237-2.5YU |