Part Details for LF2250QC25G by LOGIC Devices Inc
Overview of LF2250QC25G by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LF2250QC25G
LF2250QC25G CAD Models
LF2250QC25G Part Data Attributes
|
LF2250QC25G
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LF2250QC25G
LOGIC Devices Inc
Multiplier, 12-Bit, CMOS, PQFP120, PLASTIC, QFP-120
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 120 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 X 12 BIT DATA AND 3 X 10 BIT COEFFICIENT INPUT BUSES; 2 X 12 BIT AND 3 X 4 BIT DATA OUT BUSES | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 12 | |
JESD-30 Code | S-PQFP-G120 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |