LF156AH
Description: Operational Amplifier

Overview of LF156AH by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for LF156AH by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LF156AH by Analog Devices Inc

LF156AH
Analog Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
CAN-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00005 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
85 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
NO
Input Offset Current-Max (IIO)
0.00001 µA
Input Offset Voltage-Max
2500 µV
JESD-30 Code
O-MBCY-W8
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-22 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
Package Style
CYLINDRICAL
Programmable Power
NO
Slew Rate-Min
10 V/us
Slew Rate-Nom
12 V/us
Supply Current-Max
7 mA
Supply Voltage Limit-Max
22 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Form
WIRE
Terminal Position
BOTTOM
Unity Gain BW-Nom
5000
Voltage Gain-Min
30000
Want to compare parts?
  1. LF156AH
    Analog Devices Inc
    Operational Amplifier
    VS

Related Parts for LF156AH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LF156AH by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LF156AH by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LF156AH would you like to use for your alert(s)?
  • Please alert me when LF156AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LF156AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LF156AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LF156AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LF156AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LF156AH by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: