Part Details for LF155H/883B by General Electric Solid State
Overview of LF155H/883B by General Electric Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for LF155H/883B
LF155H/883B CAD Models
LF155H/883B Part Data Attributes
|
LF155H/883B
General Electric Solid State
Buy Now
Datasheet
|
Compare Parts:
LF155H/883B
General Electric Solid State
Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL ELECTRIC SOLID STATE | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LF155H/883B
This table gives cross-reference parts and alternative options found for LF155H/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF155H/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF155H/883B | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, | Raytheon Semiconductor | LF155H/883B vs LF155H/883B |
LF155H/883B | OP-AMP, 4800uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8 | Linear Technology | LF155H/883B vs LF155H/883B |
LF155H/883C | OP-AMP, 4800uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8 | Linear Technology | LF155H/883B vs LF155H/883C |
LF155H/883 | LF155 - JFET-Input Operational Amplifiers Low Supply Current; Package: METAL CANS; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LF155H/883B vs LF155H/883 |
LF155H | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Raytheon Semiconductor | LF155H/883B vs LF155H |
LF155H/883 | IC OP-AMP, Operational Amplifier | NXP Semiconductors | LF155H/883B vs LF155H/883 |
LF155H | IC OP-AMP, 7000 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | National Semiconductor Corporation | LF155H/883B vs LF155H |
LF155H/883C | IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL | Texas Instruments | LF155H/883B vs LF155H/883C |
LF155H/833 | OP-AMP | Texas Instruments | LF155H/883B vs LF155H/833 |
LF155H | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | AMD | LF155H/883B vs LF155H |