LF1/4LTTA2213F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 0.25W, 221000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, 3010, RADIAL LEADED, ROHS COMPLIANT

Overview of LF1/4LTTA2213F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Smart Cities Energy and Power Systems Agriculture Technology Electronic Manufacturing Entertainment and Gaming

CAD Models for LF1/4LTTA2213F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LF1/4LTTA2213F by KOA Speer Electronics Inc

LF1/4LTTA2213F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Rectangular
JESD-609 Code
e3
Lead Length
3 mm
Lead Spacing
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
5.5 mm
Package Length
7.5 mm
Package Style
Radial
Package Width
2.5 mm
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
221000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
FLAT
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. LF1/4LTTA2213F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.25W, 221000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, 3010, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for LF1/4LTTA2213F

This table gives cross-reference parts and alternative options found for LF1/4LTTA2213F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF1/4LTTA2213F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LF1/4LLT2213F Fixed Resistor, Metal Film, 0.25W, 221000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, 3010, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc LF1/4LTTA2213F vs LF1/4LLT2213F
LF1/4LT2213F Fixed Resistor, Metal Film, 0.25W, 221000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, 3010, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc LF1/4LTTA2213F vs LF1/4LT2213F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LF1/4LTTA2213F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LF1/4LTTA2213F by KOA Speer Electronics Inc

  • Please alert me when LF1/4LTTA2213F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LF1/4LTTA2213F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LF1/4LTTA2213F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LF1/4LTTA2213F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LF1/4LTTA2213F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LF1/4LTTA2213F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: