Part Details for LF1/4LLTTA201J by KOA Speer Electronics Inc
Overview of LF1/4LLTTA201J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Part Details for LF1/4LLTTA201J
LF1/4LLTTA201J CAD Models
LF1/4LLTTA201J Part Data Attributes
|
LF1/4LLTTA201J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LF1/4LLTTA201J
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3010, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Lead Frame | |
JESD-609 Code | e3 | |
Lead Length | 5.5 mm | |
Lead Spacing | 5.08 mm | |
Manufacturer Series | LF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.5 mm | |
Package Length | 7.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.5 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | LF | |
Size Code | 3010 | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 250 V |