Part Details for LF-35008-1100-V by ICE Components Inc
Overview of LF-35008-1100-V by ICE Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Part Details for LF-35008-1100-V
LF-35008-1100-V CAD Models
LF-35008-1100-V Part Data Attributes
|
LF-35008-1100-V
ICE Components Inc
Buy Now
Datasheet
|
Compare Parts:
LF-35008-1100-V
ICE Components Inc
Single Phase EMI Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ICE COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | BOX | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 44.5 mm | |
Length | 37.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Packing Method | TRAY | |
Rated Current | 0.8 A | |
Width | 26.5 mm |