Part Details for LF-301MK by ROHM Semiconductor
Overview of LF-301MK by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9222301MKA | Renesas Electronics Corporation | NON INVERTING ORT |
Price & Stock for LF-301MK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36540859
|
Verical | Displays Module 1DIGIT 8LED Green CC 10-Pin DIP SMD Film RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1101 | Americas - 292 |
|
$1.3621 / $1.4541 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, GREEN, 8 mm | 303 |
|
$1.8556 / $3.0090 | Buy Now |
|
CHIPMALL.COM LIMITED | DISPLAY 7SEG 0.31" SGL GRN 10SMD | 292 |
|
$1.3641 / $1.3912 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 292 |
|
$1.0030 / $1.0780 | Buy Now |
Part Details for LF-301MK
LF-301MK CAD Models
LF-301MK Part Data Attributes
|
LF-301MK
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LF-301MK
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 8mm, SURFCE MOUNT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SURFCE MOUNT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 563 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |