-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7667
|
Newark | Power Line Filter, 1 Phase, 50A, Screw Rohs Compliant: Yes |Kemet LF-250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$344.9100 / $376.5100 | Buy Now |
DISTI #
90AC5315
|
Newark | Power Line Filter, 1 Phase, 50A, Screw, Voltage Rating:250V, Current Rating:50A, Product Range:Lf Series, Filter Terminals:Screw, Filter Type:1 Phase, Leakage Current Max:1Ma Rohs Compliant: Yes |Kemet LF-250 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$352.3000 / $379.2000 | Buy Now |
DISTI #
80-LF-250
|
Mouser Electronics | Power Line Filters 250V 50A 300mOhms 1 Phase Screw Term RoHS: Compliant | 5 |
|
$380.4000 / $393.8100 | Buy Now |
DISTI #
71545578
|
RS | Filter EMI-RFI 250 VAC 50A 300mOhms 1 Phase Screw | KEMET LF-250 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$448.8700 / $498.7400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF-250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LF-250
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 80 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 200 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60 Hz | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Rated Current | 40 A | |
Rated Voltage | 250 V | |
Width | 90 mm |