Part Details for LF-240P by TOKIN Corporation
Overview of LF-240P by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16240PV | Renesas Electronics Corporation | 16 BIT BUFFER LINE DRIVER | |
D6417750RBG240PV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
74ALVCH16240PA8 | Renesas Electronics Corporation | 16 BIT BUFFER LINE DRIVER |
Part Details for LF-240P
LF-240P CAD Models
LF-240P Part Data Attributes
|
LF-240P
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
LF-240P
TOKIN Corporation
Single Phase EMI Filter, 250V, 50HzHz,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 75 mm | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 210 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 40 A | |
Rated Voltage | 250 V | |
Width | 120 mm |