Part Details for LESRA680K6R3TR5216X35.5 by IBS Electronics Inc
Overview of LESRA680K6R3TR5216X35.5 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESRA680K6R3TR5216X35.5
LESRA680K6R3TR5216X35.5 CAD Models
LESRA680K6R3TR5216X35.5 Part Data Attributes
|
LESRA680K6R3TR5216X35.5
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESRA680K6R3TR5216X35.5
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 10% +Tol, 10% -Tol, 680uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 35.5 mm | |
Manufacturer Series | LESRA | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | LESRA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for LESRA680K6R3TR5216X35.5
This table gives cross-reference parts and alternative options found for LESRA680K6R3TR5216X35.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESRA680K6R3TR5216X35.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LESRA680K6R3CF316X35.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 10% +Tol, 10% -Tol, 680uF | LESRA680K6R3TR5216X35.5 vs LESRA680K6R3CF316X35.5 |
LESRA680K6R3TB116X35.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 10% +Tol, 10% -Tol, 680uF | LESRA680K6R3TR5216X35.5 vs LESRA680K6R3TB116X35.5 |
LESRA680K6R3TB216X35.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 10% +Tol, 10% -Tol, 680uF | LESRA680K6R3TR5216X35.5 vs LESRA680K6R3TB216X35.5 |
LESRA680K6R3TR2616X35.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 10% +Tol, 10% -Tol, 680uF | LESRA680K6R3TR5216X35.5 vs LESRA680K6R3TR2616X35.5 |
LESRA680K6R3CF116X35.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 10% +Tol, 10% -Tol, 680uF | LESRA680K6R3TR5216X35.5 vs LESRA680K6R3CF116X35.5 |
LESRA680K6R3TR216X35.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 10% +Tol, 10% -Tol, 680uF | LESRA680K6R3TR5216X35.5 vs LESRA680K6R3TR216X35.5 |
LESRA680K6R3TR116X35.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 10% +Tol, 10% -Tol, 680uF | LESRA680K6R3TR5216X35.5 vs LESRA680K6R3TR116X35.5 |
LESRA680K6R3CF216X35.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 10% +Tol, 10% -Tol, 680uF | LESRA680K6R3TR5216X35.5 vs LESRA680K6R3CF216X35.5 |