Part Details for LESRA4R7M63TB5X11 by IBS Electronics Inc
Overview of LESRA4R7M63TB5X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESRA4R7M63TB5X11
LESRA4R7M63TB5X11 CAD Models
LESRA4R7M63TB5X11 Part Data Attributes
|
LESRA4R7M63TB5X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESRA4R7M63TB5X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | LESRA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | LESRA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for LESRA4R7M63TB5X11
This table gives cross-reference parts and alternative options found for LESRA4R7M63TB5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESRA4R7M63TB5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLS475063M0511 | Taiwan Ostor Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | LESRA4R7M63TB5X11 vs RLS475063M0511 |
LESRA4R7M63CF25X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF | LESRA4R7M63TB5X11 vs LESRA4R7M63CF25X11 |
EKME630ELL4R7ME11A | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | LESRA4R7M63TB5X11 vs EKME630ELL4R7ME11A |
RLG475063M | Taiwan Ostor Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | LESRA4R7M63TB5X11 vs RLG475063M |
NRWA4R7M63V5X11TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | LESRA4R7M63TB5X11 vs NRWA4R7M63V5X11TBSTNF |
NRWA4R7M63V5X11SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | LESRA4R7M63TB5X11 vs NRWA4R7M63V5X11SP7.5LLF |
RJB-63V4R7ME3#-T58 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | LESRA4R7M63TB5X11 vs RJB-63V4R7ME3#-T58 |
RAS4R7M63TB5X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | LESRA4R7M63TB5X11 vs RAS4R7M63TB5X11 |
TRC-063/4R7M5X11F | Tecate Group | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | LESRA4R7M63TB5X11 vs TRC-063/4R7M5X11F |
RJB-63V4R7ME3#-S1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | LESRA4R7M63TB5X11 vs RJB-63V4R7ME3#-S1 |