Part Details for LESRA4R7K50TR265X11 by IBS Electronics Inc
Overview of LESRA4R7K50TR265X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESRA4R7K50TR265X11
LESRA4R7K50TR265X11 CAD Models
LESRA4R7K50TR265X11 Part Data Attributes
|
LESRA4R7K50TR265X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESRA4R7K50TR265X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 4.7uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | LESRA | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | LESRA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for LESRA4R7K50TR265X11
This table gives cross-reference parts and alternative options found for LESRA4R7K50TR265X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESRA4R7K50TR265X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRSX4R7K50V5X11F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 4.7uF, | LESRA4R7K50TR265X11 vs NRSX4R7K50V5X11F3CF |
LESRA4R7K50TR15X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 4.7uF | LESRA4R7K50TR265X11 vs LESRA4R7K50TR15X11 |
LESRA4R7K50CF15X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 4.7uF | LESRA4R7K50TR265X11 vs LESRA4R7K50CF15X11 |
LESRA4R7K50TR25X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 4.7uF | LESRA4R7K50TR265X11 vs LESRA4R7K50TR25X11 |
LESRA4R7K50TR525X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 4.7uF | LESRA4R7K50TR265X11 vs LESRA4R7K50TR525X11 |
LESRA4R7K50TB25X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 4.7uF | LESRA4R7K50TR265X11 vs LESRA4R7K50TB25X11 |
NRSX4R7K50V5X11SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 4.7uF, | LESRA4R7K50TR265X11 vs NRSX4R7K50V5X11SPF |
NRSX4R7K50V5X11TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 4.7uF, | LESRA4R7K50TR265X11 vs NRSX4R7K50V5X11TBSTF |
NRSX4R7K50V5X11F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 4.7uF, | LESRA4R7K50TR265X11 vs NRSX4R7K50V5X11F1F |
LESRA4R7K50TR5X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 4.7uF | LESRA4R7K50TR265X11 vs LESRA4R7K50TR5X11 |