Part Details for LESRA47Q16TR6313X25 by IBS Electronics Inc
Overview of LESRA47Q16TR6313X25 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESRA47Q16TR6313X25
LESRA47Q16TR6313X25 CAD Models
LESRA47Q16TR6313X25 Part Data Attributes
|
LESRA47Q16TR6313X25
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESRA47Q16TR6313X25
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Manufacturer Series | LESRA | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | LESRA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for LESRA47Q16TR6313X25
This table gives cross-reference parts and alternative options found for LESRA47Q16TR6313X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESRA47Q16TR6313X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESRA47Q16TR213X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | LESRA47Q16TR6313X25 vs LESRA47Q16TR213X25 |
LESRA47Q16CF213X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | LESRA47Q16TR6313X25 vs LESRA47Q16CF213X25 |
LESRA47Q16TB213X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | LESRA47Q16TR6313X25 vs LESRA47Q16TB213X25 |
LESRA47Q16TR13X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | LESRA47Q16TR6313X25 vs LESRA47Q16TR13X25 |
LESRA47Q16TB113X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | LESRA47Q16TR6313X25 vs LESRA47Q16TB113X25 |
LESRA47Q16TR2613X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | LESRA47Q16TR6313X25 vs LESRA47Q16TR2613X25 |
LESRA47Q16TB13X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | LESRA47Q16TR6313X25 vs LESRA47Q16TB13X25 |
LESRA47Q16CF313X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | LESRA47Q16TR6313X25 vs LESRA47Q16CF313X25 |
LESRA47Q16TR113X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | LESRA47Q16TR6313X25 vs LESRA47Q16TR113X25 |
LESRA47Q16CF113X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | LESRA47Q16TR6313X25 vs LESRA47Q16CF113X25 |