Part Details for LESRA47M35TB25X11 by IBS Electronics Inc
Overview of LESRA47M35TB25X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESRA47M35TB25X11
LESRA47M35TB25X11 CAD Models
LESRA47M35TB25X11 Part Data Attributes
|
LESRA47M35TB25X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESRA47M35TB25X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | LESRA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | LESRA | |
Terminal Pitch | 5 mm |
Alternate Parts for LESRA47M35TB25X11
This table gives cross-reference parts and alternative options found for LESRA47M35TB25X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESRA47M35TB25X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC470M35V5X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | LESRA47M35TB25X11 vs NRSZC470M35V5X11TBSTF |
NRWP470M35V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | LESRA47M35TB25X11 vs NRWP470M35V5X11SP7.5LSF |
UVY1V470MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | LESRA47M35TB25X11 vs UVY1V470MDD1CM |
8470LEM0511LF04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | LESRA47M35TB25X11 vs 8470LEM0511LF04N |
8470LEM0511LFN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | LESRA47M35TB25X11 vs 8470LEM0511LFN40 |
8470LEM0511LFN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | LESRA47M35TB25X11 vs 8470LEM0511LFN1D |
NRSY470M35V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | LESRA47M35TB25X11 vs NRSY470M35V5X11F1F |
35YXA47MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | LESRA47M35TB25X11 vs 35YXA47MEFCCA5X11 |
RJ5-35V470ME3-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | LESRA47M35TB25X11 vs RJ5-35V470ME3-T58 |
NRSZC470M35V5X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | LESRA47M35TB25X11 vs NRSZC470M35V5X11F3F |