Part Details for LESRA47M100TR210X20 by IBS Electronics Inc
Overview of LESRA47M100TR210X20 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESRA47M100TR210X20
LESRA47M100TR210X20 CAD Models
LESRA47M100TR210X20 Part Data Attributes
|
LESRA47M100TR210X20
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESRA47M100TR210X20
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | LESRA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | LESRA | |
Terminal Pitch | 5 mm |
Alternate Parts for LESRA47M100TR210X20
This table gives cross-reference parts and alternative options found for LESRA47M100TR210X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESRA47M100TR210X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LDM1020LMN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | LESRA47M100TR210X20 vs 8470LDM1020LMN70 |
8470LDM1020LM05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | LESRA47M100TR210X20 vs 8470LDM1020LM05P |
UPM2A470MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | LESRA47M100TR210X20 vs UPM2A470MPD1CP |
8470LDM1020LM010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | LESRA47M100TR210X20 vs 8470LDM1020LM010 |
LESRA47M100TR6310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | LESRA47M100TR210X20 vs LESRA47M100TR6310X20 |
8470LDM1020LM000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | LESRA47M100TR210X20 vs 8470LDM1020LM000 |
UPM2A470MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | LESRA47M100TR210X20 vs UPM2A470MPD1AA |
8470LDM1020LMN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | LESRA47M100TR210X20 vs 8470LDM1020LMN7P |
8470LDM1020LMN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | LESRA47M100TR210X20 vs 8470LDM1020LMN5D |
8470LDM1020LMN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | LESRA47M100TR210X20 vs 8470LDM1020LMN5M |